
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 492.1' (150.0m) |
Cable Type | Jacket Color Purple |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.333,87000 € | 1.333,87 € |
| Unit Price without VAT: | 1.333,87000 € |
|---|---|
| Unit Price with VAT: | 1.587,30530 € |

