
EXFF-B-26S-25 | |
|---|---|
DigiKey Part Number | 5880-EXFF-B-26S-25-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-B-26S-25 |
Description | NON-COMPENSATING EXTENSION WIRE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 26 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/34 |
Mfr | Conductor Material Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Gray |
Number of Conductors 2 | Operating Temperature 0°C ~ 100°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

