Humidity, Temperature 20 ~ 95% RH Analog Current, Analog Voltage ±4% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWS-RH

DigiKey Part Number
5880-EWS-RH-ND
Manufacturer
Manufacturer Product Number
EWS-RH
Description
TEMPERATURE/HUMIDITY TRANSMITTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 20 ~ 95% RH Analog Current, Analog Voltage ±4% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current, Analog Voltage
Manufacturer
Omega
Output
4mA ~ 20mA, 1V ~ 5V
Series
Accuracy
±4% RH
Packaging
Bulk
Voltage - Supply
12V ~ 24V
Part Status
Active
Mounting Type
Chassis Mount
Sensor Type
Humidity, Temperature
Operating Temperature
0°C ~ 60°C
Humidity Range
20 ~ 95% RH
Package / Case
Module
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,57000 €258,57 €
Manufacturers Standard Package
Unit Price without VAT:258,57000 €
Unit Price with VAT:307,69830 €