New at DigiKey
Image for EM22X561 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM22X561

DigiKey Part Number
5880-EM22X561-ND
Manufacturer
Manufacturer Product Number
EM22X561
Description
EM22X561
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Omega
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
OMEGA, 22.5mm
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,40000 €48,40 €
Manufacturers Standard Package
Unit Price without VAT:48,40000 €
Unit Price with VAT:57,59600 €