
EK012 | |
|---|---|
DigiKey Part Number | 5880-EK012-ND |
Manufacturer | |
Manufacturer Product Number | EK012 |
Description | ELECTRICAL ENCLOSURE FOR FITS 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 4.840" L x 10.000" W (122.94mm x 254.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.840" L x 10.000" W (122.94mm x 254.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 48.3in² (312cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,63000 € | 161,63 € |
| Unit Price without VAT: | 161,63000 € |
|---|---|
| Unit Price with VAT: | 192,33970 € |

