Heat Tape 172°F (78°C) Silicone Rubber 1.200" (30.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHR00014

DigiKey Part Number
5880-EHR00014-ND
Manufacturer
Manufacturer Product Number
EHR00014
Description
ENCLOSURE HEATER, 120 V, 120 W,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Tape 172°F (78°C) Silicone Rubber 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Omega
Length
12.000" (304.80mm)
Series
Width
2.500" (63.50mm)
Packaging
Bulk
Material
Silicone Rubber
Part Status
Active
Attachment Method
Pressure Sensitive Adhesive (PSA)
Type
Heat Tape
Termination
Wire Leads
Temperature Rating
172°F (78°C)
Length - Lead Wire
1.200" (30.48mm)
Power (Watts)
120 W
Color
Amber
Voltage
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,83000 €213,83 €
Manufacturers Standard Package
Unit Price without VAT:213,83000 €
Unit Price with VAT:254,45770 €