
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -10°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,41000 € | 458,41 € |
| Unit Price without VAT: | 458,41000 € |
|---|---|
| Unit Price with VAT: | 545,50790 € |

