New at DigiKey
Image for E50AR16P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50AR16P

DigiKey Part Number
5880-E50AR16P-ND
Manufacturer
Manufacturer Product Number
E50AR16P
Description
E50AR16P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
120 V
Manufacturer
Omega
Actuator Type
Side Rotary - No Lever
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPDT
Mechanical Life
13,000,000 Cycles
Switch Function
On-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
6A (AC), 220mA (DC)
Operating Temperature
-10°C ~ 121°C
Voltage Rating - AC
125 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1568,42000 €568,42 €
Manufacturers Standard Package
Unit Price without VAT:568,42000 €
Unit Price with VAT:676,41980 €