
E47BMS02 | |
|---|---|
DigiKey Part Number | 5880-E47BMS02-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS02 |
Description | E47BMS02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Omega | Termination Style Screw Terminal |
Series | Operating Force 350gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.846" (21.5mm) |
Circuit SPDT | Pretravel 0.016" (0.41mm) |
Switch Function On-On | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 3,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |

