New at DigiKey
Image for E47BLS33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47BLS33

DigiKey Part Number
5880-E47BLS33-ND
Manufacturer
Manufacturer Product Number
E47BLS33
Description
E47BLS33
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omega
Termination Style
Screw Terminal
Series
Operating Force
640gf
Packaging
Bulk
Release Force
230gf
Part Status
Active
Pretravel
0.197" (5.0mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-On
Overtravel
0.235" (6.0mm)
Current Rating (Amps)
15A (AC), 6A (DC)
Mechanical Life
3,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Lever, Roller
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,54000 €155,54 €
Manufacturers Standard Package
Unit Price without VAT:155,54000 €
Unit Price with VAT:185,09260 €