
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 0.520" (13.2mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.315" (8.0mm) | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,57000 € | 110,57 € |
| Unit Price without VAT: | 110,57000 € |
|---|---|
| Unit Price with VAT: | 131,57830 € |

