
E47BLS06 | |
|---|---|
DigiKey Part Number | 5880-E47BLS06-ND |
Manufacturer | |
Manufacturer Product Number | E47BLS06 |
Description | E47BLS06 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Omega | Termination Style Screw Terminal |
Series | Operating Force 800gf |
Packaging Bulk | Release Force 240gf |
Part Status Active | Operating Position 1.805" (45.8mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-On | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 3,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,41000 € | 117,41 € |
| Unit Price without VAT: | 117,41000 € |
|---|---|
| Unit Price with VAT: | 139,71790 € |

