
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | OMEGA, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

