
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | OMEGA, 22.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 € | 29,16 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |

