
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 5A, 0 ~ 300V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 4 ~ 20mA | |
Isolation | 2300V | |
Features | - | |
Voltage - Supply | 21.6 ~ 253VAC, 19.2 ~ 300VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,77000 € | 323,77 € |
| Unit Price without VAT: | 323,77000 € |
|---|---|
| Unit Price with VAT: | 385,28630 € |

