Signal Conditioner Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRSL-TEMP

DigiKey Part Number
5880-DRSL-TEMP-ND
Manufacturer
Manufacturer Product Number
DRSL-TEMP
Description
DIN RAIL SIGNAL CONDITIONER, DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Omega
Output Range
0 ~ 20mA
Packaging
Bulk
Isolation
300V (Working), 2500V (Test)
Part Status
Active
Voltage - Supply
5.5 ~ 35VDC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Temperature
Termination Style
Screw Terminal
Input Range (Additional)
-180°C ~ 1372°C (Configurable)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,31000 €184,31 €
Manufacturers Standard Package
Unit Price without VAT:184,31000 €
Unit Price with VAT:219,32890 €