Signal Conditioner Multiplier Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRSL-SP2

DigiKey Part Number
5880-DRSL-SP2-ND
Manufacturer
Manufacturer Product Number
DRSL-SP2
Description
DIN RAIL ISOLATED REPEATER, DC S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Signal Conditioner Multiplier Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Omega
Output Range
0 ~ 20.5mA, 0 ~ 10V
Packaging
Bulk
Isolation
300V (Working), 2500V (Test)
Part Status
Active
Voltage - Supply
16.8 ~ 31.2VDC
Type
Signal Conditioner Multiplier
Mounting Type
DIN Rail
Input Type
Current, Voltage
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 23mA, 0 ~ 11.5V (Configurable)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1286,12000 €286,12 €
Manufacturers Standard Package
Unit Price without VAT:286,12000 €
Unit Price with VAT:340,48280 €