
Category | Input Range (Current, Voltage) 0 ~ 20.5mA |
Manufacturer Omega | Output Type Current |
Series | Isolation 300V (Working), 2500V (Test) |
Packaging Bulk | Voltage - Supply Loop Powered |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,30000 € | 227,30 € |
| Unit Price without VAT: | 227,30000 € |
|---|---|
| Unit Price with VAT: | 270,48700 € |

