
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20.5mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | - | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,27000 € | 161,27 € |
| Unit Price without VAT: | 161,27000 € |
|---|---|
| Unit Price with VAT: | 191,91130 € |

