
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V |
Packaging Bulk | Isolation 300V (Working), 2500V (Test) |
Part Status Active | Voltage - Supply 16.8 ~ 31.2VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Current, Voltage | Termination Style Screw Terminal |
Input Range (Current, Voltage) ±20mA, ±10V (Configurable) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,73000 € | 238,73 € |
| Unit Price without VAT: | 238,73000 € |
|---|---|
| Unit Price with VAT: | 284,08870 € |

