
Category | Output Type Current |
Manufacturer Omega | Output Range 0 ~ 20.5mA |
Packaging Bulk | Isolation 300V (Working), 2500V (Test) |
Part Status Active | Voltage - Supply 16.8 ~ 31.2VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Current | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 20.5mA | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,11000 € | 240,11 € |
| Unit Price without VAT: | 240,11000 € |
|---|---|
| Unit Price with VAT: | 285,73090 € |

