
Category | Output Type Voltage |
Manufacturer Omega | Output Range 0 ~ 10V |
Series | Isolation 700V |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Signal Conditioner | Operating Temperature 0°C ~ 55°C |
Input Type Resistance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,40000 € | 371,40 € |
| Unit Price without VAT: | 371,40000 € |
|---|---|
| Unit Price with VAT: | 441,96600 € |

