
Category | Input Range (Additional) 0°C ~ 500°C |
Manufacturer Omega | Output Type Voltage |
Series | Output Range 0 ~ 10V |
Packaging Bulk | Isolation 700V |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Temperature | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,56000 € | 457,56 € |
| Unit Price without VAT: | 457,56000 € |
|---|---|
| Unit Price with VAT: | 544,49640 € |

