
Category | Output Type Current |
Manufacturer Omega | Output Range 4 ~ 20mA |
Packaging Bulk | Features Excitation Supply |
Part Status Obsolete | Voltage - Supply 18 ~ 26VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Voltage | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 30mV (Configurable) | Operating Temperature 0°C ~ 55°C |

