
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 30°C ~ 810°C | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | 10 ~ 36VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,59000 € | 163,59 € |
| Unit Price without VAT: | 163,59000 € |
|---|---|
| Unit Price with VAT: | 194,67210 € |

