Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA-ACT-SV-2

DigiKey Part Number
5880-DRA-ACT-SV-2-ND
Manufacturer
Manufacturer Product Number
DRA-ACT-SV-2
Description
DIN RAIL SIGNAL CONDITIONER, LOO
Manufacturer Standard Lead Time
71 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Omega
Output Range
0 ~ 1mA
Series
Isolation
4000V
Packaging
Bulk
Voltage - Supply
Loop Powered
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Voltage
Operating Temperature
-20°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,76000 €239,76 €
Manufacturers Standard Package
Unit Price without VAT:239,76000 €
Unit Price with VAT:285,31440 €