
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 5A, 0 ~ 600V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 3000V | |
Features | Excitation Supply | |
Voltage - Supply | 18 ~ 265VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,12000 € | 225,12 € |
| Unit Price without VAT: | 225,12000 € |
|---|---|
| Unit Price with VAT: | 267,89280 € |

