
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 6 |
Series | Display Characters - Height 0.800" (20.32mm) |
Packaging Bulk | Output Type Relay (7) |
Part Status Active | Voltage - Supply 120VAC |
Type Process Meter | Mounting Type DIN Rail |
Measuring Type Current, Thermocouple, Voltage | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.823,94000 € | 1.823,94 € |
| Unit Price without VAT: | 1.823,94000 € |
|---|---|
| Unit Price with VAT: | 2.170,48860 € |

