New at DigiKey
Image for DPS3307-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS3307-B

DigiKey Part Number
5880-DPS3307-B-ND
Manufacturer
Manufacturer Product Number
DPS3307-B
Description
DPS3307-B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Current, Thermocouple, Voltage
Measuring Range
4 ~ 20mA, 0 ~ 10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
7
Display Characters - Height
0.800" (20.32mm)
Output Type
-
Voltage - Supply
120VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.196,31000 €1.196,31 €
Manufacturers Standard Package
Unit Price without VAT:1.196,31000 €
Unit Price with VAT:1.423,60890 €