
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 7 |
Series | Display Characters - Height 0.800" (20.32mm) |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Mounting Type DIN Rail |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Current, Thermocouple, Voltage | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range -200°C ~ 1365°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,74000 € | 594,74 € |
| Unit Price without VAT: | 594,74000 € |
|---|---|
| Unit Price with VAT: | 707,74060 € |

