
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current, Thermocouple, Voltage | |
Measuring Range | 470°C ~ 1800°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 7 | |
Display Characters - Height | 0.800" (20.32mm) | |
Output Type | - | |
Voltage - Supply | 120VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,23000 € | 602,23 € |
| Unit Price without VAT: | 602,23000 € |
|---|---|
| Unit Price with VAT: | 716,65370 € |

