New at DigiKey
Image for DPS3207-TH-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS3207-TH-1

DigiKey Part Number
5880-DPS3207-TH-1-ND
Manufacturer
Manufacturer Product Number
DPS3207-TH-1
Description
DPS3207-TH-1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measuring Range
4 ~ 20mA, 0 ~ 10VDC
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Number of Characters Per Row
4
Packaging
Bulk
Voltage - Supply
240VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 93.00mm x 45.00mm
Type
Process, Temperature Meter
Mounting Type
DIN Rail
Measuring Type
Current, Thermocouple, Voltage
Termination Style
Screw Terminal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.191,37000 €1.191,37 €
Manufacturers Standard Package
Unit Price without VAT:1.191,37000 €
Unit Price with VAT:1.417,73030 €