
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 4 |
Series | Output Type Analog (7) |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 93.00mm x 45.00mm |
Type Process, Temperature Meter | Mounting Type DIN Rail |
Measuring Type Current, Thermocouple, Voltage | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA, 0 ~ 10VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.837,33000 € | 1.837,33 € |
| Unit Price without VAT: | 1.837,33000 € |
|---|---|
| Unit Price with VAT: | 2.186,42270 € |

