
DPS3204-RTD-1-6 | |
|---|---|
DigiKey Part Number | 5880-DPS3204-RTD-1-6-ND |
Manufacturer | |
Manufacturer Product Number | DPS3204-RTD-1-6 |
Description | DPS3204-RTD-1-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Measuring Range 4 ~ 20mA, 0 ~ 10VDC |
Manufacturer Omega | Display Type LED - Red Characters |
Series | Number of Characters Per Row 4 |
Packaging Bulk | Voltage - Supply 240VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 93.00mm x 45.00mm |
Type Process, Temperature Meter | Mounting Type DIN Rail |
Measuring Type Current, RTD, Voltage | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,92000 € | 1.319,92 € |
| Unit Price without VAT: | 1.319,92000 € |
|---|---|
| Unit Price with VAT: | 1.570,70480 € |

