
DPS20-LV-R1-R1-AO | |
|---|---|
DigiKey Part Number | 5880-DPS20-LV-R1-R1-AO-ND |
Manufacturer | |
Manufacturer Product Number | DPS20-LV-R1-R1-AO |
Description | PROCESS METER LED DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 6 |
Manufacturer Omega | Display Characters - Height 0.550" (13.97mm) |
Series | Output Type Analog, Relay (2) |
Packaging Bulk | Voltage - Supply 24 ~ 48VAC, 11 ~ 60VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 44.00mm |
Type Process Meter | Mounting Type DIN Rail |
Measuring Type Current, Voltage | Termination Style Screw Terminal |
Measuring Range 0 ~ 140mA, ±30VDC | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4 |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,08000 € | 781,08 € |
| Unit Price without VAT: | 781,08000 € |
|---|---|
| Unit Price with VAT: | 929,48520 € |

