
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 140mA, ±30VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.550" (13.97mm) | |
Output Type | Analog | |
Voltage - Supply | 85 ~ 265VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 44.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,30000 € | 469,30 € |
| Unit Price without VAT: | 469,30000 € |
|---|---|
| Unit Price with VAT: | 558,46700 € |

