Process Meter LED - Red Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS20-HV-R1

DigiKey Part Number
5880-DPS20-HV-R1-ND
Manufacturer
Manufacturer Product Number
DPS20-HV-R1
Description
PROCESS METER LED DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
6
Manufacturer
Omega
Display Characters - Height
0.550" (13.97mm)
Series
Output Type
Relay
Packaging
Bulk
Voltage - Supply
85 ~ 265VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 44.00mm
Type
Process Meter
Mounting Type
DIN Rail
Measuring Type
Current, Voltage
Termination Style
Screw Terminal
Measuring Range
0 ~ 140mA, ±30VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Display Type
LED - Red Characters
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1411,77000 €411,77 €
Manufacturers Standard Package
Unit Price without VAT:411,77000 €
Unit Price with VAT:490,00630 €