Process Meter LED - Red Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS20-HV-AO

DigiKey Part Number
5880-DPS20-HV-AO-ND
Manufacturer
Manufacturer Product Number
DPS20-HV-AO
Description
PROCESS METER LED DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
6
Manufacturer
Omega
Display Characters - Height
0.550" (13.97mm)
Series
Output Type
Analog
Packaging
Bulk
Voltage - Supply
85 ~ 265VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 44.00mm
Type
Process Meter
Mounting Type
DIN Rail
Measuring Type
Current, Voltage
Termination Style
Screw Terminal
Measuring Range
0 ~ 140mA, ±30VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Display Type
LED - Red Characters
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1464,11000 €464,11 €
Manufacturers Standard Package
Unit Price without VAT:464,11000 €
Unit Price with VAT:552,29090 €