
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage, Temperature | |
Measuring Range | Multiple | |
Display Type | LED - Tri-Color | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.400" (10.16mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 12 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,18000 € | 526,18 € |
| Unit Price without VAT: | 526,18000 € |
|---|---|
| Unit Price with VAT: | 626,15420 € |

