
DPIS32-C24 | |
|---|---|
DigiKey Part Number | 5880-DPIS32-C24-ND |
Manufacturer | |
Manufacturer Product Number | DPIS32-C24 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Tri-Color Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Tri-Color | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.830" (21.08mm) | |
Output Type | Relay, Solid State | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,42000 € | 484,42 € |
| Unit Price without VAT: | 484,42000 € |
|---|---|
| Unit Price with VAT: | 576,45980 € |

