Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPI8C

DigiKey Part Number
5880-DPI8C-ND
Manufacturer
Manufacturer Product Number
DPI8C
Description
PROCESS/TEMP METER LCD PANEL MNT
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Tri Color Characters
Manufacturer
Omega
Number of Characters Per Row
4
Series
Output Type
Digital
Packaging
Bulk
Voltage - Supply
90 ~ 240VAC
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Meter
Termination Style
Screw Terminal
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1476,36000 €476,36 €
Manufacturers Standard Package
Unit Price without VAT:476,36000 €
Unit Price with VAT:566,86840 €