
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Tri-Color | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.830" (21.08mm) | |
Output Type | Relay, Solid State | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,38000 € | 626,38 € |
| Unit Price without VAT: | 626,38000 € |
|---|---|
| Unit Price with VAT: | 745,39220 € |

