Process, Temperature Meter LED - Tri-Color Bar Graph Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPI8

DigiKey Part Number
5880-DPI8-ND
Manufacturer
Manufacturer Product Number
DPI8
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Tri-Color Bar Graph Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Tri-Color Bar Graph
Manufacturer
Omega
Number of Characters Per Row
4, 4, 4
Series
Display Characters - Height
0.400" (10.16mm), 0.830" (21.08mm)
Packaging
Bulk
Output Type
Analog, Relay (2)
Part Status
Active
Voltage - Supply
24VAC
Type
Process, Temperature Meter
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Measuring Type
Current, RTD, Thermocouple, Voltage
Mounting Type
Panel Mount
Measuring Range
-270°C ~ 2320°C, 0 ~ 20mA, 0 ~ 10V
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1381,11000 €381,11 €
Manufacturers Standard Package
Unit Price without VAT:381,11000 €
Unit Price with VAT:453,52090 €