
DPI8-C4EIT-DC | |
|---|---|
DigiKey Part Number | 5880-DPI8-C4EIT-DC-ND |
Manufacturer | |
Manufacturer Product Number | DPI8-C4EIT-DC |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Tri-Color Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Characters - Height 0.830" (21.08mm) |
Series | Output Type Relay, Solid State |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.00mm x 22.50mm |
Type Process, Temperature Meter | Mounting Type Panel Mount |
Measuring Type Current, Voltage | Termination Style Screw Terminal |
Measuring Range 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4 |
Display Type LED - Tri-Color | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,21000 € | 720,21 € |
| Unit Price without VAT: | 720,21000 € |
|---|---|
| Unit Price with VAT: | 857,04990 € |

