Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPI32

DigiKey Part Number
5880-DPI32-ND
Manufacturer
Manufacturer Product Number
DPI32
Description
PROCESS/TEMP METER LCD PANEL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Tri Color Characters
Manufacturer
Omega
Number of Characters Per Row
4
Series
Output Type
Digital
Packaging
Bulk
Voltage - Supply
90 ~ 240VAC
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Meter
Termination Style
Screw Terminal
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1267,10000 €267,10 €
Manufacturers Standard Package
Unit Price without VAT:267,10000 €
Unit Price with VAT:317,84900 €