
DPI32-AL | |
|---|---|
DigiKey Part Number | 5880-DPI32-AL-ND |
Manufacturer | |
Manufacturer Product Number | DPI32-AL |
Description | PROCESS/TEMP METER LCD PANEL MNT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LCD - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Omega | Output Type Digital |
Series | Voltage - Supply 90 ~ 240VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LCD - Tri Color Characters | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,64000 € | 326,64 € |
| Unit Price without VAT: | 326,64000 € |
|---|---|
| Unit Price with VAT: | 388,70160 € |

