
DPG9130-10K | |
|---|---|
DigiKey Part Number | 5880-DPG9130-10K-ND |
Manufacturer | |
Manufacturer Product Number | DPG9130-10K |
Description | DIGITAL PRESSURE GAUGE, INDUSTRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 9993.1PSI (68900kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 12V ~ 36V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 9993.1PSI (68900kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,27000 € | 975,27 € |
| Unit Price without VAT: | 975,27000 € |
|---|---|
| Unit Price with VAT: | 1.160,57130 € |

