
DPG9030-20K | |
|---|---|
DigiKey Part Number | 5880-DPG9030-20K-ND |
Manufacturer | |
Manufacturer Product Number | DPG9030-20K |
Description | DIGITAL PRESSURE GAUGE, INDUSTRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20000PSI (137895.15kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Packaging Bulk | Accuracy ±0.25% |
Part Status Active | Voltage - Supply 12V ~ 36V |
Applications Industrial Automation | Port Size Male - 1/4" (6.35mm) NPT |
Pressure Type Gauge | Port Style Threaded |
Operating Pressure 20000PSI (137895.15kPa) | Operating Temperature 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,78000 € | 992,78 € |
| Unit Price without VAT: | 992,78000 € |
|---|---|
| Unit Price with VAT: | 1.181,40820 € |

