Pressure Sensor 14.74PSI ~ 150PSI (101.6kPa ~ 1034.2kPa) Vacuum Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG8001-30V150

DigiKey Part Number
5880-DPG8001-30V150-ND
Manufacturer
Manufacturer Product Number
DPG8001-30V150
Description
DIGITAL PRESSURE GAUGE, GENERAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.74PSI ~ 150PSI (101.6kPa ~ 1034.2kPa) Vacuum Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
14.74PSI ~ 150PSI (101.6kPa ~ 1034.2kPa)
Manufacturer
Omega
Accuracy
±0.25%
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
300PSI (2068.4kPa)
Applications
Industrial Automation
Operating Temperature
-20°C ~ 60°C
Pressure Type
Vacuum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1897,58000 €897,58 €
Manufacturers Standard Package
Unit Price without VAT:897,58000 €
Unit Price with VAT:1.068,12020 €