
DPG8001-15 | |
|---|---|
DigiKey Part Number | 5880-DPG8001-15-ND |
Manufacturer | |
Manufacturer Product Number | DPG8001-15 |
Description | DIGITAL PRESSURE GAUGE, GENERAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,72000 € | 737,72 € |
| Unit Price without VAT: | 737,72000 € |
|---|---|
| Unit Price with VAT: | 877,88680 € |

